Filter Your Search
1 - 2 of 2 results
|
SH7702
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 32 | 45 MHz | 16 | 26 | 45 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | NO | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G120 | Not Qualified | 75 °C | -20 °C | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | TFQFP, | 120 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
SH7702
Hitachi Ltd
|
Check for Price | No | Transferred | 32 | 45 MHz | 16 | 26 | 45 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | NO | 125 mA | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G120 | Not Qualified | e0 | 75 °C | -20 °C | 120 | PLASTIC/EPOXY | TFQFP | TQFP120,.64SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFQFP, TQFP120,.64SQ,16 | 120 | unknown | 3A991.A.2 | 8542.31.00.01 |