Filter Your Search
1 - 10 of 28 results
|
D17606BGW100
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 100 MHz | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | , | 176 | PLBG0176GA | unknown | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
HD6417615ARFV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 62.5 MHz | 32 | 25 | 31.25 MHz | 29 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | MROM | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G208 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 208 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 208 | PLQP0208KA | compliant | 8542.31.00.01 | Renesas Electronics | 3A991.A.2 | |||||||||||||||||||
|
DS76191D125BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 125 MHz | 0 | SUPERH | 32 | 26 | 25 MHz | 78 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 16 KILOBYTES OF U MEMORY, 2 KILOBYTES OF BUFFER RAM | YES | NO | YES | FIXED POINT | NO | YES | YES | 4 | 9 | 4 | NO | 300 mA | 1.89 V | 1.71 V | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
R5S76730D133BG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 200 MHz | 32 | 26 | 100 MHz | 86 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 1.3 V | 1.1 V | NOT SPECIFIED | NOT SPECIFIED | 256 | BGA | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | FBGA | BGA, | 256 | PRBG0256GA | compliant | 8542.31.00.01 | Renesas Electronics | 3A991.A.2 | |||||||||||||||||||||||||||||
|
D17618ABGN100V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 100 MHz | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
HD6417615ARBP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 62.5 MHz | 32 | 25 | 31.25 MHz | 29 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | MROM | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PBGA-B240 | Not Qualified | 3 | 75 °C | -20 °C | 240 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, | 240 | PLBG0240JA | compliant | 8542.31.00.01 | Renesas Electronics | 3A991.A.2 | |||||||||||||||||||||
|
D17606BGN100V
Renesas Electronics Corporation
|
Check for Price | Yes | No | Not Recommended | 32 | 100 MHz | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
HD6417615ARBPV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 62.5 MHz | 32 | 25 | 31.25 MHz | 29 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | MROM | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PBGA-B240 | Not Qualified | 3 | 75 °C | -20 °C | 240 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, | 240 | PLBG0240JA | compliant | 8542.31.00.01 | Renesas Electronics | 3A991.A.2 | |||||||||||||||||||||
|
D17606BGN100
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 100 MHz | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | , | 176 | PLBG0176GA | unknown | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
D17606BGW100V
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 32 | 100 MHz | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | , | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics |