Filter Your Search
1 - 3 of 3 results
|
HD64F7017F28V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 28.7 MHz | 16 | 22 | 10 MHz | 43 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 112 | PRQP0112JB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
SH7017F
Hitachi Ltd
|
Check for Price | Transferred | 32 | 28.7 MHz | 16 | 22 | 28.7 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | YES | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | HITACHI LTD | QFP | QFP, | 112 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||
|
SH7017F
Renesas Electronics Corporation
|
Check for Price | Transferred | 32 | 28.7 MHz | 16 | 22 | 28.7 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | YES | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, | 112 | unknown | 8542.31.00.01 | 3A991.A.2 |