Filter Your Search
1 - 10 of 419 results
|
TSSH-119-01-T-DV
Samtec Inc
|
$3.6423 | Yes | Yes | Active | 38 | 2 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
FTSH-119-02-F-DV-P-TR
Samtec Inc
|
$4.0497 | Yes | Yes | Active | 38 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.064 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.115 inch | 0.95 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||||||||||||
|
FTSH-119-03-F-D
Samtec Inc
|
$4.2133 | Yes | Yes | Active | 38 | 2 | 1.27 mm | 2 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ELP | NO | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.099 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||||||||
|
FTSH-119-01-F-D
Samtec Inc
|
$4.2133 | Yes | Yes | Active | 38 | 2 | 1.27 mm | 2 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ELP | NO | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.099 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||||||||
|
FTSH-119-03-F-DV
Samtec Inc
|
$4.3560 | Yes | Yes | Active | 38 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (40) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 3u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 0.95 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||||||||
|
FTSH-119-01-F-D-RA
Samtec Inc
|
$4.3560 | Yes | Yes | Active | 38 | 2 | 1.27 mm | 2 | 1.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | ELP | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.135 inch | 0.207 inch | 0.95 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | |||||
|
FTSH-119-04-L-DV-TR
Samtec Inc
|
$4.3820 | Yes | Yes | Active | 38 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 0.95 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||||||||
|
FTSH-119-01-L-D
Samtec Inc
|
$4.5126 | Yes | Yes | Active | 38 | 2 | 1.27 mm | 2 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ELP | NO | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.099 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||||||||
|
FTSH-119-03-L-D
Samtec Inc
|
$4.5126 | Yes | Yes | Active | 38 | 2 | 1.27 mm | 2 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ELP | NO | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.099 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||||||||
|
FTSH-119-04-L-D
Samtec Inc
|
$4.5126 | Yes | Yes | Active | 38 | 2 | 1.27 mm | 2 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ELP | NO | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.099 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC |