Filter Your Search
1 - 1 of 1 results
|
SH0R3D42
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 300 A | 100 µA | 15 mA | 1 mA | 200 V | 450 mA | SCR | SINGLE | HIGH SPEED | 15 V/us | 900 mV | 7 A | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | TOSHIBA CORP | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown |