Filter Your Search
1 - 2 of 2 results
|
SGW15N60RUFTM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 8.5 V | 24 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 200 ns | 20 V | 160 W | MOTOR CONTROL | SILICON | 260 ns | 54 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-263 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | ||
|
SGW15N60RUF
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 8.5 V | 24 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 200 ns | 20 V | 160 W | MOTOR CONTROL | SILICON | 260 ns | 54 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | D2PAK-3 | 3 | compliant | EAR99 |