Filter Your Search
1 - 2 of 2 results
|
SGMGLA-13.500MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 13.5 MHz | 20 % | 15 pF | 5 V | CMOS/TTL | S | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.51mm x 7.87mm x 3.3mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
SGMGLA-13.500MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 13.5 MHz | 20 % | 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.51mm x 7.87mm x 3.3mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN |