Parametric results for: sgm2027-pytn6gtr under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sgm2027pytn6gtr
Select parts from the table below to compare.
Compare
Compare
SGM2027-PYTN6G/TR
SG Micro Corp
Check for Price Yes Contact Manufacturer 5.5 V 2.5 V 1.5 V 250 mV 250 mA 2.8 V 350 mV 250 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 350 mV 0.069972 % 1 1.53 V 1.47 V 2.856 V 2.744 V R-PDSO-G6 150 °C 85 °C -40 °C 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm SG MICRO CORP TSOT-23, 6 PIN unknown Fixed,Positive,Multiple Output,Ldo