Filter Your Search
1 - 10 of 44 results
|
SGC-4263Z
RF Micro Devices Inc
|
Check for Price | Active | 50 Ω | 24 dBm | 12.6 dB | 4 GHz | WIDE BAND LOW POWER | 4 GHz | 50 MHz | 85 °C | -40 °C | COMPONENT | RF MICRO DEVICES INC | unknown | ||||||||||||||||||
|
SGC4463Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 12 dBm | 12.9 dB | YES | 4 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 4 GHz | 50 MHz | 3 V | 58 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | RF MICRO DEVICES INC | compliant | TSSOP6,.08 | 5A991.G | |||
|
SGC4363ZSR
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 12 dBm | 11.2 dB | YES | 4 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 4 GHz | 50 MHz | 3 V | 60 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | QORVO INC | compliant | TSSOP6,.08 | 5A991.G | 8542.33.00.01 | |||||
|
SGC4386ZSQ
RF Micro Devices Inc
|
Check for Price | Transferred | 50 Ω | 12 dBm | 11.2 dB | 4 GHz | WIDE BAND LOW POWER | 4 GHz | 50 MHz | 85 °C | -40 °C | COMPONENT | RF MICRO DEVICES INC | unknown | ||||||||||||||||||
|
SGC4463ZSQ
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 12 dBm | 12.9 dB | YES | 4 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 4 GHz | 50 MHz | 3 V | 58 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | RF MICRO DEVICES INC | compliant | TSSOP6,.08 | 5A991.G | 8542.33.00.01 | ||
|
SGC-4463Z
RF Micro Devices Inc
|
Check for Price | Transferred | 50 Ω | 18 dBm | 13.3 dB | 4 GHz | WIDE BAND LOW POWER | 4 GHz | 50 MHz | 85 °C | -40 °C | COMPONENT | SIRENZA MICRODEVICES INC | unknown | ||||||||||||||||||
|
SGC4486ZSQ
Qorvo
|
Check for Price | Obsolete | 50 Ω | 12 dBm | 13 dB | 4 GHz | WIDE BAND LOW POWER | 4 GHz | 50 MHz | 85 °C | -40 °C | COMPONENT | QORVO INC | unknown | 5A991.G | 8542.33.00.01 | ||||||||||||||||
|
SGC4363ZSQ
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 12 dBm | 11.2 dB | YES | 4 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 4 GHz | 50 MHz | 3 V | 60 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | QORVO INC | compliant | TSSOP6,.08 | 5A991.G | 8542.33.00.01 | |||||
|
SGC4363Z
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 12 dBm | 11.2 dB | YES | 4 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 4 GHz | 50 MHz | 3 V | 60 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | QORVO INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | 5A991.G | ||||
|
SGC4463ZSR
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 12 dBm | 12.9 dB | YES | 4 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 4 GHz | 50 MHz | 3 V | 58 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | RF MICRO DEVICES INC | compliant | TSSOP6,.08 | 5A991.G | 8542.33.00.01 |