Parametric results for: sg7815t-883b under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sg7815t883b
Select parts from the table below to compare.
Compare
Compare
SG7815T/883B
Linfinity Microelectronics
Check for Price No Transferred 30 V 17.5 V 15 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.15 % 0.15 % 1 15.7 V 14.3 V BIPOLAR 5 % O-MBCY-W3 e0 Not Qualified 150 °C -55 °C MIL-STD-883 Class B 3 METAL BCY CAN3/4,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM LINFINITY MICROELECTRONICS METAL CAN, TO-39, 3 PIN unknown Fixed,Positive,Single Output,Standard Drop
SG7815T/883B
Microsemi Corporation
Check for Price No No Transferred 30 V 17.5 V 15 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.15 % 0.15 % 1 15.7 V 14.3 V BIPOLAR 4 % O-MBCY-W3 e0 Not Qualified 150 °C -55 °C MIL-STD-883 Class B 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM MICROSEMI CORP TO-39, CAN3/4,.2 compliant Fixed,Positive,Single Output,Standard Drop TO-39 3 EAR99 8542.39.00.01
SG7815T/883B
Microchip Technology Inc
Check for Price No Active 30 V 17.5 V 15 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.15 % 0.15 % 1 15.7 V 14.3 V BIPOLAR 4 % O-MBCY-W3 e0 Not Qualified 150 °C -55 °C MIL-STD-883 Class B 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM MICROCHIP TECHNOLOGY INC TO-39, CAN3/4,.2 compliant Fixed,Positive,Single Output,Standard Drop EAR99 8542.31.00.01
SG7815T-883B
Microchip Technology Inc
Check for Price No Active 30 V 17.5 V 15 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.15 % 0.15 % 1 15.7 V 14.3 V BIPOLAR 4 % O-MBCY-W3 e0 Not Qualified 150 °C -55 °C MIL-STD-883 Class B 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM MICROCHIP TECHNOLOGY INC compliant Fixed,Positive,Single Output,Standard Drop Microchip