Filter Your Search
1 - 3 of 3 results
|
SG75450BN
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | 300 mA | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SG75450BF
Microsemi Corporation
|
Check for Price | Obsolete | 5 V | STANDARD | TOTEM-POLE | 18 mA | 22 ns | 15 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | 2 UNCOMMITTED NPN TRANSISTORS | 2 | SOURCE AND SINK | INVERTED | 11 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-GDFP-F14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | SILICON GENERAL INC | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||
|
SG75450BJ
Linfinity Microelectronics
|
Check for Price | No | Transferred | 5 V | 2 | BIPOLAR | 300 mA | NO | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | DIP, DIP14,.3 |