Parametric results for: sg73p1erttp1502f under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sg73p1erttp1502f
Select parts from the table below to compare.
Compare
Compare
SG73P1ERTTP1502F
KOA Speer Electronics Inc
Check for Price Yes Active 15 kΩ 1 % 125 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30