Filter Your Search
1 - 2 of 2 results
|
SG6848DZ1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | SWITCHING CONTROLLER | e3 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | DIP | , | 8 | 8LD,MDIP,JEDEC MS-001, VARIATION BA, .300" WIDE, STANDARD DRAWING | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SG6848DZ1
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 12.5 V | NO | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | ON SEMICONDUCTOR | DIP-8 | 646CN | compliant | EAR99 | 8542.39.00.01 | onsemi |