Parametric results for: sg402 under Fans/Blowers

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: sg402
Select parts from the table below to compare.
Compare
Compare
SG40281B1-0000-G99
SUNON USA
Check for Price Yes Obsolete 12 V 520 mA DC FAN 25.6 CFM 58.5 dB 36.83 mmH2O 6.24 W 19000 rpm AXIAL BALL 40 mm 35 g 28 mm 40 mm SUNON INC compliant
SG40281B1-0000-S99
SUNON USA
Check for Price Obsolete 12 V 520 mA DC FAN 25.6 CFM 58.5 dB 36.83 mmH2O 6.24 W 19000 rpm AXIAL BALL 40 mm 35 g 28 mm 40 mm SUNON INC compliant
SG40281B1-000U-S99
SUNON USA
Check for Price Yes Active 12 V 520 mA DC FAN APPROVAL: UL 25.6 CFM 70000 h 58.5 dB 36.83 mmH2O 6.24 W 19000 rpm CUL; TUV 70 °C -10 °C PBT/POLYETHYLENE AXIAL BOX BALL 40 mm 35 g 28 mm 40 mm SUNON INC compliant
SG40281B1-000U-G99
SUNON USA
Check for Price Active 12 V 520 mA DC FAN APPROVAL: UL 25.6 CFM 70000 h 58.5 dB 36.83 mmH2O 6.24 W 19000 rpm CUL; TUV 70 °C -10 °C PBT/POLYETHYLENE AXIAL BOX BALL 40 mm 35 g 28 mm 40 mm SUNON INC compliant
SG40281B1-000U-A99
SUNON USA
Check for Price Yes Active 12 V 520 mA DC FAN APPROVAL: UL 25.6 CFM 70000 h 58.5 dB 36.83 mmH2O 6.24 W 19000 rpm CUL; TUV 70 °C -10 °C PBT/POLYETHYLENE AXIAL BOX BALL 40 mm 35 g 28 mm 40 mm SUNON INC compliant
SG402
Kodenshi Corporation
Check for Price Active 70 °C -20 °C KODENSHI AUK CORP unknown Transistor Outputs 1.5 mm THROUGH HOLE MOUNT 40 mA 30 V TRANSISTOR OUTPUT SLOTTED SWITCH Transistor NO
SG40281B1-000U-F99
SUNON USA
Check for Price Active 12 V 520 mA DC FAN APPROVAL: UL 25.6 CFM 70000 h 58.5 dB 36.83 mmH2O 6.24 W 19000 rpm CUL; TUV 70 °C -10 °C PBT/POLYETHYLENE AXIAL BOX BALL 40 mm 35 g 28 mm 40 mm SUNON INC compliant
SG40281B1-000U-Q99
SUNON USA
Check for Price Active 12 V 520 mA DC FAN APPROVAL: UL 25.6 CFM 70000 h 58.5 dB 36.83 mmH2O 6.24 W 19000 rpm CUL; TUV 70 °C -10 °C PBT/POLYETHYLENE AXIAL BOX BALL 40 mm 35 g 28 mm 40 mm SUNON INC compliant
SG402
Kodenshi Sensing
Check for Price Active 70 °C -20 °C KODENSHI AUK CORP unknown Transistor Outputs 1.5 mm THROUGH HOLE MOUNT 40 mA 30 V TRANSISTOR OUTPUT SLOTTED SWITCH Transistor NO
SG40281B1-000U-H99
SUNON USA
Check for Price Active 12 V 520 mA DC FAN APPROVAL: UL 25.6 CFM 70000 h 58.5 dB 36.83 mmH2O 6.24 W 19000 rpm CUL; TUV 70 °C -10 °C PBT/POLYETHYLENE AXIAL BOX BALL 40 mm 35 g 28 mm 40 mm SUNON INC compliant