Filter Your Search
1 - 10 of 10 results
|
SG40281B1-0000-G99
SUNON USA
|
Check for Price | Yes | Obsolete | 12 V | 520 mA | DC FAN | 25.6 CFM | 58.5 dB | 36.83 mmH2O | 6.24 W | 19000 rpm | AXIAL | BALL | 40 mm | 35 g | 28 mm | 40 mm | SUNON INC | compliant | |||||||||||||||||
|
SG40281B1-0000-S99
SUNON USA
|
Check for Price | Obsolete | 12 V | 520 mA | DC FAN | 25.6 CFM | 58.5 dB | 36.83 mmH2O | 6.24 W | 19000 rpm | AXIAL | BALL | 40 mm | 35 g | 28 mm | 40 mm | SUNON INC | compliant | ||||||||||||||||||
|
SG40281B1-000U-S99
SUNON USA
|
Check for Price | Yes | Active | 12 V | 520 mA | DC FAN | APPROVAL: UL | 25.6 CFM | 70000 h | 58.5 dB | 36.83 mmH2O | 6.24 W | 19000 rpm | CUL; TUV | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | BALL | 40 mm | 35 g | 28 mm | 40 mm | SUNON INC | compliant | ||||||||||
|
SG40281B1-000U-G99
SUNON USA
|
Check for Price | Active | 12 V | 520 mA | DC FAN | APPROVAL: UL | 25.6 CFM | 70000 h | 58.5 dB | 36.83 mmH2O | 6.24 W | 19000 rpm | CUL; TUV | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | BALL | 40 mm | 35 g | 28 mm | 40 mm | SUNON INC | compliant | |||||||||||
|
SG40281B1-000U-A99
SUNON USA
|
Check for Price | Yes | Active | 12 V | 520 mA | DC FAN | APPROVAL: UL | 25.6 CFM | 70000 h | 58.5 dB | 36.83 mmH2O | 6.24 W | 19000 rpm | CUL; TUV | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | BALL | 40 mm | 35 g | 28 mm | 40 mm | SUNON INC | compliant | ||||||||||
|
SG402
Kodenshi Corporation
|
Check for Price | Active | 70 °C | -20 °C | KODENSHI AUK CORP | unknown | Transistor Outputs | 1.5 mm | THROUGH HOLE MOUNT | 40 mA | 30 V | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | NO | ||||||||||||||||||||||
|
SG40281B1-000U-F99
SUNON USA
|
Check for Price | Active | 12 V | 520 mA | DC FAN | APPROVAL: UL | 25.6 CFM | 70000 h | 58.5 dB | 36.83 mmH2O | 6.24 W | 19000 rpm | CUL; TUV | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | BALL | 40 mm | 35 g | 28 mm | 40 mm | SUNON INC | compliant | |||||||||||
|
SG40281B1-000U-Q99
SUNON USA
|
Check for Price | Active | 12 V | 520 mA | DC FAN | APPROVAL: UL | 25.6 CFM | 70000 h | 58.5 dB | 36.83 mmH2O | 6.24 W | 19000 rpm | CUL; TUV | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | BALL | 40 mm | 35 g | 28 mm | 40 mm | SUNON INC | compliant | |||||||||||
|
SG402
Kodenshi Sensing
|
Check for Price | Active | 70 °C | -20 °C | KODENSHI AUK CORP | unknown | Transistor Outputs | 1.5 mm | THROUGH HOLE MOUNT | 40 mA | 30 V | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | NO | ||||||||||||||||||||||
|
SG40281B1-000U-H99
SUNON USA
|
Check for Price | Active | 12 V | 520 mA | DC FAN | APPROVAL: UL | 25.6 CFM | 70000 h | 58.5 dB | 36.83 mmH2O | 6.24 W | 19000 rpm | CUL; TUV | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | BALL | 40 mm | 35 g | 28 mm | 40 mm | SUNON INC | compliant |