Filter Your Search
1 - 10 of 42 results
|
SG3842D-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 25 V | 11.5 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.875 mm | 8.64 mm | 1.75 mm | MICROSEMI CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
SG3842GAS
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 20 mA | YES | 55 kHz | CURRENT-MODE | BICMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 2A | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SG3842G2ADZ
System General Corp
|
Check for Price | Transferred | SYSTEM GENERAL CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SG3842G2AD
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 20 mA | NO | 55 kHz | CURRENT-MODE | BICMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 2A | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SG3842G2AS
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 20 mA | YES | 55 kHz | CURRENT-MODE | BICMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 2A | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SG3842GAD
System General Corp
|
Check for Price | Transferred | SYSTEM GENERAL CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SG3842J
Linfinity Microelectronics
|
Check for Price | No | Transferred | 15 V | 25 V | 12 V | 1 A | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-CDIP-T14 | e0 | Not Qualified | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-14 | unknown | ||||||||||||||
|
SG3842BDM
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 200 mA | YES | 500 kHz | CURRENT-MODE | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SG3842GAS
System General Corp
|
Check for Price | Transferred | SYSTEM GENERAL CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SG3842D
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 25 V | 11.5 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.875 mm | 8.64 mm | 1.75 mm | MICROSEMI CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 |