Filter Your Search
1 - 2 of 2 results
|
SG3172P
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 10 mV | 12 mA | 1 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | YES | 10 V | COMMERCIAL | 10000 | Not Qualified | e0 | 70 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | NO | Tin/Lead (Sn/Pb) | 1.7 mm | SINGLE | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
SG3172P
Microsemi Corporation
|
Check for Price | Transferred | 10 mV | 0.5 V/us | 1 µA | 12 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | -10 V | 10 V | COMMERCIAL | 600 | 10000 | R-PSFM-T5 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SILICON GENERAL INC | unknown | EAR99 | 8542.33.00.01 | SFM | , | 5 |