Filter Your Search
1 - 4 of 4 results
|
SG2532T
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2 V | 250 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.02 | 0.5 % | 1 | 38 V | 2 V | BIPOLAR | O-MBCY-P10 | e0 | Not Qualified | 70 °C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN-10 | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||
|
SG2532J
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.7 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.02 | 0.5 % | 1 | 38 V | 2 V | BIPOLAR | R-GDIP-T14 | e0 | Not Qualified | 150 °C | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | DIP, | not_compliant | Adjustable,Positive,Single Output,Standard Drop | DIP | 14 | EAR99 | 8542.39.00.01 | ||||
|
SG2532T
Microsemi Corporation
|
Check for Price | No | Transferred | 100 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 38 V | 2 V | O-MBCY-W10 | Not Qualified | 150 °C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SILICON GENERAL INC | , | unknown | Adjustable,Positive,Single Output,Standard Drop | TO-96 | 10 | EAR99 | 8542.39.00.01 | |||||||||||||
|
SG2532J
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2 V | 250 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.02 | 0.5 % | 1 | 38 V | 2 V | BIPOLAR | R-CDIP-T14 | e0 | Not Qualified | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-14 | unknown | Adjustable,Positive,Single Output,Standard Drop |