Parametric results for: sg252 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 157 results

|
-
-
-
Manufacturer Part Number: sg252
Select parts from the table below to compare.
Compare
Compare
SG2524DRG4
Texas Instruments
$0.4096 Buy Yes Yes Active YES 16 SWITCHING CONTROLLER BIPOLAR 1 100 mA OTHER R-PDSO-G16 e4 Not Qualified 1 85 °C -25 °C 260 30 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments VOLTAGE-MODE PULSE WIDTH MODULATION 40 V 8 V 20 V 5.4 V 4.6 V 5 V SOP16,.25 40 V PUSH-PULL 722 kHz
SG2524N
Texas Instruments
$0.4504 Buy Yes Yes Active NO 16 SWITCHING CONTROLLER BIPOLAR 1 100 mA OTHER R-PDIP-T16 e4 Not Qualified 85 °C -25 °C PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments VOLTAGE-MODE PULSE WIDTH MODULATION 40 V 8 V 20 V 5.4 V 4.6 V 5 V DIP16,.3 40 V PUSH-PULL 722 kHz 10 mA
SG2524D
Texas Instruments
$0.5428 Buy Yes Yes Active YES 16 SWITCHING CONTROLLER BIPOLAR 1 100 mA OTHER R-PDSO-G16 e4 Not Qualified 1 85 °C -25 °C 260 30 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments VOLTAGE-MODE PULSE WIDTH MODULATION 40 V 8 V 20 V 5.4 V 4.6 V 5 V SOP16,.25 40 V PUSH-PULL 722 kHz 10 mA
SG2525AP013TR
STMicroelectronics
$0.9096 Buy Yes Active YES 16 SWITCHING CONTROLLER 1 500 mA OTHER R-PDSO-G16 e4 Not Qualified 3 85 °C -25 °C 260 30 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm STMICROELECTRONICS SOIC SO-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics VOLTAGE-MODE PULSE WIDTH MODULATION 35 V 8 V 20 V PUSH-PULL 500 kHz
SG2525AN
STMicroelectronics
$0.9186 Buy Yes Active NO 16 SWITCHING CONTROLLER BIPOLAR 1 500 mA OTHER R-PDIP-T16 e4 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.1 mm 7.62 mm STMICROELECTRONICS DIP PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics VOLTAGE-MODE PULSE WIDTH MODULATION 35 V 8 V 20 V DIP16,.3 PUSH-PULL 500 kHz
SG2525AP
STMicroelectronics
$1.1192 Buy Yes Active YES 16 SWITCHING CONTROLLER BIPOLAR 1 500 mA OTHER R-PDSO-G16 e4 Not Qualified 3 85 °C -25 °C 260 30 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm STMICROELECTRONICS SOIC SO-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics VOLTAGE-MODE PULSE WIDTH MODULATION 35 V 8 V 20 V SO16(UNSPEC) PUSH-PULL 500 kHz
SG2524F-A
Philips Semiconductors
Check for Price Buy No Obsolete NO 16 BIPOLAR COMMERCIAL R-XDIP-T16 e0 Not Qualified 70 °C CERAMIC DIP RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP16,.3 unknown EAR99 8542.39.00.01 VOLTAGE-MODE DIP16,.3
X1G005951000816
Seiko Epson Corporation
Check for Price Buy Active YES 4 STANDBY; ENABLE/DISABLE FUNCTION e4 125 °C -40 °C GOLD SEIKO EPSON CORP unknown LCC4,.08X.1,67/51 Clock 3.5 ns NO 100 % SURFACE MOUNT 25 MHz CMOS 15 pF 4 A 2.5mm x 2mm x 0.8mm 3.5 ms AEC-Q200 2.7 mA 3.63 V 1.6 V 55/45 %
X1G005951000916
Seiko Epson Corporation
Check for Price Buy Active YES 4 STANDBY; ENABLE/DISABLE FUNCTION e4 105 °C -40 °C GOLD SEIKO EPSON CORP unknown LCC4,.08X.1,67/51 Clock 3.5 ns NO 50 % SURFACE MOUNT 25 MHz CMOS 15 pF 4 A 2.5mm x 2.0mm x 0.8mm 3.5 ms AEC-Q200 2.7 mA 3.63 V 1.6 V 55/45 %
SG2524F
Philips Semiconductors
Check for Price Buy No Obsolete NO 16 BIPOLAR 100 mA COMMERCIAL R-XDIP-T16 e0 Not Qualified 70 °C CERAMIC DIP RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP16,.3 unknown EAR99 8542.39.00.01 VOLTAGE-MODE DIP16,.3