Filter Your Search
1 - 9 of 9 results
|
SG243-02
GTE Microcircuits
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | YES | DFP | NO | TTL/H/L | NAND GATE | TTL | COMMERCIAL | R-XDFP-F14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GTE MICROCIRCUITS | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SG243
Kodenshi Sensing
|
Check for Price | Contact Manufacturer | NO | 85 °C | -20 °C | KODENSHI AUK CORP | unknown | Transistor Outputs | 5 mm | THROUGH HOLE MOUNT | 200 µA | 30 V | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | |||||||||||||||||||||||||||||||||||
|
SG2434-H
Kodenshi Sensing
|
Check for Price | Obsolete | 80 °C | -25 °C | KODENSHI AUK CORP | unknown | 8541.40.80.00 | Blue-Green | 10 mA | 4 V | NO | TRANSPARENT | 1.2 mm | 502 nm | 4 V | 110 deg | |||||||||||||||||||||||||||||||||
|
SG243
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | NO | 85 °C | -20 °C | KODENSHI AUK CORP | unknown | Transistor Outputs | 5 mm | THROUGH HOLE MOUNT | 200 µA | 30 V | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | |||||||||||||||||||||||||||||||||||
|
SG2434-H
Kodenshi Corporation
|
Check for Price | Obsolete | 80 °C | -25 °C | KODENSHI AUK CORP | unknown | 8541.40.80.00 | Blue-Green | 10 mA | 4 V | NO | TRANSPARENT | 1.2 mm | 502 nm | 4 V | 110 deg | |||||||||||||||||||||||||||||||||
|
SG2434
Kodenshi Corporation
|
Check for Price | Obsolete | 80 °C | -25 °C | KODENSHI AUK CORP | unknown | 8541.40.20.00 | Green | 25 mA | 2.8 V | TRANSPARENT | 1 mm | 557 nm | 4 V | 110 deg | ||||||||||||||||||||||||||||||||||
|
SG243-01
GTE Microcircuits
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | NO | TTL/H/L | NAND GATE | TTL | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SG2434
Kodenshi Sensing
|
Check for Price | Obsolete | 80 °C | -25 °C | KODENSHI AUK CORP | unknown | 8541.40.20.00 | Green | 25 mA | 2.8 V | TRANSPARENT | 1 mm | 557 nm | 4 V | 110 deg | ||||||||||||||||||||||||||||||||||
|
SG243-03
GTE Microcircuits
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | NO | TTL/H/L | NAND GATE | TTL | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |