Filter Your Search
1 - 7 of 7 results
|
SG2010A
RCA
|
Check for Price | Obsolete | RCA INC ELECTRO OPTICS | unknown | |||||||||||||||||||||||||||||||||||
|
SG201-01
GTE Microcircuits
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | NO | TTL/H/L | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | unknown | DIP, DIP14,.3 | 8542.39.00.01 | ||||||||
|
SG201-03
GTE Microcircuits
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | NO | TTL/H/L | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | unknown | DIP, DIP14,.3 | 8542.39.00.01 | ||||||||
|
SG2010A
EG & G Inc
|
Check for Price | Obsolete | NO | 70 °C | -55 °C | EG & G INC | unknown | THROUGH HOLE MOUNT | LASER DIODE | 904 nm | 1 ns | GaAs | 3.5 m | ||||||||||||||||||||||||||
|
SG2010-A4
Stargen
|
Check for Price | No | Transferred | YES | BGA | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e0 | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA272,20X20,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | STARGEN | unknown | BGA, BGA272,20X20,50 | 8542.31.00.01 | |||||||||||||||
|
SG201-02
GTE Microcircuits
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | DFP | NO | TTL/H/L | NAND GATE | TTL | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GTE MICROCIRCUITS | unknown | DFP, FL14,.3 | 8542.39.00.01 | ||||||||
|
SG2010-A4
Dolphin Interconnect Solutions Asa
|
Check for Price | No | Contact Manufacturer | YES | BGA | INDUSTRIAL | S-PBGA-B272 | Not Qualified | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA272,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | DOLPHIN INTERCONNECT SOLUTIONS ASA | unknown | BGA, BGA272,20X20,50 | 8542.31.00.01 |