Filter Your Search
1 - 10 of 17 results
|
SG2012A
EG & G Inc
|
Check for Price | Obsolete | NO | 70 °C | -55 °C | EG & G INC | unknown | THROUGH HOLE MOUNT | LASER DIODE | 904 nm | 1 ns | GaAs | 3.5 m | |||||||||||||||||||||||||||||||||||||
|
SG2012L
Linfinity Microelectronics
|
Check for Price | No | Transferred | 50 V | 600 mA | NPN | YES | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 20 | 7 | LOGIC LEVEL COMPATIBLE | SWITCHING | SILICON | 1.9 V | S-CQCC-N20 | e0 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | QUAD | LINFINITY MICROELECTRONICS | unknown | EAR99 | |||||||||||||||||||||||
|
SG2012J
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 50 V | 600 mA | NPN | NO | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 16 | 7 | 900 | AMPLIFIER | SILICON | 1.9 V | R-CDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | not_compliant | EAR99 | IN-LINE, R-CDIP-T16 | 16 | |||||||||||||||||||
|
SG2012LS
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
SG2012J/DESC
Linfinity Microelectronics
|
Check for Price | Transferred | 50 V | 600 mA | NPN | NO | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 16 | 7 | LOGIC LEVEL COMPATIBLE | SWITCHING | SILICON | 1.9 V | R-CDIP-T16 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||||||
|
SG2012J/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 50 V | 600 mA | NPN | NO | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 16 | 7 | LOGIC LEVEL COMPATIBLE | SWITCHING | SILICON | 1.9 V | R-CDIP-T16 | e0 | Not Qualified | MIL | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||
|
SG2012J/883B
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 50 V | 600 mA | NPN | NO | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 16 | 7 | 900 | AMPLIFIER | SILICON | 1.9 V | R-CDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | not_compliant | EAR99 | IN-LINE, R-CDIP-T16 | ||||||||||||||||||||
|
SG2012L/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 50 V | 600 mA | NPN | YES | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 20 | 7 | LOGIC LEVEL COMPATIBLE | SWITCHING | SILICON | 1.9 V | S-CQCC-N20 | e0 | Not Qualified | MIL | 150 °C | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | QUAD | LINFINITY MICROELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||
|
SG2012DW
Linfinity Microelectronics
|
Check for Price | No | Obsolete | YES | 16 | BIPOLAR | 500 mA | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | 7 | SOP16,.4 | 50 V | |||||||||||||||||||||||
|
SG2012L/883B
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 50 V | 600 mA | NPN | YES | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 20 | 7 | 900 | AMPLIFIER | SILICON | 1.9 V | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | MICROSEMI CORP | not_compliant | EAR99 | CHIP CARRIER, S-CQCC-N20 |