Filter Your Search
1 - 2 of 2 results
|
SG2001J/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 50 V | 500 mA | NPN | NO | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 16 | 7 | 1000 | LOGIC LEVEL COMPATIBLE | SWITCHING | SILICON | 1.6 V | R-CDIP-T16 | e0 | Not Qualified | MIL | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | |||||
|
SG2001J/883B
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 50 V | 500 mA | NPN | NO | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 16 | 7 | 1000 | AMPLIFIER | SILICON | 1.6 V | R-CDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | not_compliant | EAR99 | IN-LINE, R-CDIP-T16 |