Filter Your Search
1 - 9 of 9 results
|
SG1846J
Microchip Technology Inc
|
Check for Price | No | Active | 15 V | 40 V | 8 V | 500 mA | 15 V | 21 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP-16 | compliant | ||||||||||||||
|
SG1846J-883B
Microchip Technology Inc
|
Check for Price | No | Active | 15 V | 40 V | 8 V | 500 mA | 15 V | 21 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T16 | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP-16 | compliant | |||||||||||||
|
SG1846J/883B
Microsemi Corporation
|
Check for Price | No | Transferred | 15 V | 40 V | 8 V | 500 mA | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.62 mm | 5.08 mm | MICROSEMI CORP | DIP, | not_compliant | DIP | 16 | EAR99 | 8542.39.00.01 | |||||||
|
SG1846J
Microsemi Corporation
|
Check for Price | No | Transferred | 15 V | 40 V | 8 V | 500 mA | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.62 mm | 5.08 mm | SILICON GENERAL INC | DIP-16 | unknown | DIP | 16 | EAR99 | 8542.39.00.01 | ||||||||
|
SG1846J/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 15 V | 40 V | 8 V | 500 mA | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-CDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-16 | unknown | |||||||||||||
|
SG1846J-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 15 V | 40 V | 8 V | 500 mA | 15 V | 21 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP-16 | compliant | ||||||||||||||
|
SG1846J/DESC
Microsemi Corporation
|
Check for Price | No | No | Transferred | 15 V | 40 V | 8 V | 500 mA | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.62 mm | 5.08 mm | MICROSEMI CORP | HERMETIC SEALED, CERAMIC, DIP-16 | unknown | DIP | 16 | EAR99 | 8542.39.00.01 | |||||||
|
SG1846J
Linfinity Microelectronics
|
Check for Price | No | Transferred | 15 V | 40 V | 8 V | 500 mA | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-CDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-16 | unknown | |||||||||||||
|
SG1846J/DESC
Linfinity Microelectronics
|
Check for Price | Transferred | 15 V | 40 V | 8 V | 500 mA | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-16 | unknown |