Parametric results for: sg1843l-883b under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: sg1843l883b
Select parts from the table below to compare.
Compare
Compare
SG1843L/883B
Microchip Technology Inc
Check for Price Buy No Active 15 V 25 V 8.3 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY S-CQCC-N20 e0 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 635 µm QUAD 8.89 mm 8.89 mm 2.286 mm MICROCHIP TECHNOLOGY INC QCCN, LCC20,.35SQ compliant EAR99 8542.31.00.01
SG1843L/883B
Linfinity Microelectronics
Check for Price Buy No Transferred 15 V 25 V 12 V 1 A YES PUSH-PULL 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY S-CQCC-N20 e0 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD LINFINITY MICROELECTRONICS CERAMIC, LCC-20 unknown
SG1843L/883B-TR
Microchip Technology Inc
Check for Price Buy No Active 15 V 30 V 12 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY S-CQCC-N20 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 635 µm QUAD 8.89 mm 8.89 mm 2.286 mm MICROCHIP TECHNOLOGY INC QCCN, LCC20,.35SQ compliant EAR99 8542.39.00.01
SG1843L/883B-TR
Microsemi Corporation
Check for Price Buy No No Transferred 15 V 30 V 12 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY S-CQCC-N20 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 635 µm QUAD 8.89 mm 8.89 mm 2.286 mm MICROSEMI CORP QCCN, LCC20,.35SQ compliant EAR99 8542.39.00.01 QLCC 20
SG1843L/883B
Microsemi Corporation
Check for Price Buy No No Transferred 15 V 25 V 8.3 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY S-CQCC-N20 e0 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 635 µm QUAD 8.89 mm 8.89 mm 2.286 mm MICROSEMI CORP QCCN, LCC20,.35SQ not_compliant EAR99 8542.39.00.01 QLCC 20