Parametric results for: sg1526j883 under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sg1526j883
Select parts from the table below to compare.
Compare
Compare
SG1526J/883B
Linfinity Microelectronics
Check for Price No Transferred 15 V 35 V 8 V 200 mA NO PUSH-PULL 350 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-CDIP-T18 e0 Not Qualified 125 °C -55 °C 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL LINFINITY MICROELECTRONICS CERAMIC, DIP-18 unknown
SG1526J/883C
Linfinity Microelectronics
Check for Price No Obsolete 100 mA NO 350 kHz VOLTAGE-MODE BIPOLAR R-XDIP-T18 e0 Not Qualified MIL-STD-883 Class C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LINFINITY MICROELECTRONICS DIP, DIP18,.3 unknown EAR99 8542.39.00.01
SG1526J-883B
Microsemi Corporation
Check for Price No Transferred 15 V 5 V 35 V 8 V 4.95 V 5.05 V 200 mA NO PUSH-PULL 350 kHz "LG=MAX" SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-GDIP-T18 e0 Not Qualified 125 °C -55 °C MIL-STD-883 18 CERAMIC, GLASS-SEALED DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.38 mm 5.08 mm MICROSEMI CORP DIP, DIP18,.3 not_compliant EAR99 8542.39.00.01
SG1526J-883B
Microchip Technology Inc
Check for Price No Active 15 V 5 V 35 V 8 V 4.95 V 5.05 V 200 mA NO PUSH-PULL 350 kHz "LG=MAX" SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-GDIP-T18 e0 Not Qualified 125 °C -55 °C MIL-STD-883 18 CERAMIC, GLASS-SEALED DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.38 mm 5.08 mm MICROCHIP TECHNOLOGY INC DIP, DIP18,.3 compliant EAR99 8542.31.00.01 Microchip
SG1526J/883B
Microsemi Corporation
Check for Price Transferred 35 V 8 V 200 mA 30 mA NO PUSH-PULL 350 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 MILITARY R-GDIP-T18 Not Qualified 125 °C -55 °C 18 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SILICON GENERAL INC DIP-18 unknown