Filter Your Search
1 - 7 of 7 results
![]() |
SG1526BL
Microsemi Corporation
|
Check for Price | No | No | Transferred | 15 V | 35 V | 8 V | 200 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROSEMI CORP | QLCC | HERMETIC SEALED, CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
SG1526BL/883B
Microsemi Corporation
|
Check for Price | No | Transferred | 35 V | 8 V | 200 mA | 30 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | SILICON GENERAL INC | QLCC | , | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SG1526BL-883B
Microsemi Corporation
|
Check for Price | No | Transferred | 15 V | 35 V | 8 V | 200 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROSEMI CORP | HERMETIC SEALED, CERAMIC, LCC-20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SG1526BL
Microchip Technology Inc
|
Check for Price | No | Active | 15 V | 5 V | 35 V | 8 V | 4.95 V | 5.05 V | 200 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-CQCC-N20 | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROCHIP TECHNOLOGY INC | LCC-20 | compliant | ||||||||||||
|
SG1526BL/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 15 V | 35 V | 8 V | 200 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | LINFINITY MICROELECTRONICS | CERAMIC, LCC-20 | unknown | |||||||||||||||
|
SG1526BL
Linfinity Microelectronics
|
Check for Price | No | Transferred | 15 V | 35 V | 8 V | 200 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | LINFINITY MICROELECTRONICS | CERAMIC, LCC-20 | unknown | |||||||||||||||
|
SG1526BL-883B
Microchip Technology Inc
|
Check for Price | No | Active | 15 V | 5 V | 35 V | 8 V | 4.95 V | 5.05 V | 200 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-CQCC-N20 | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROCHIP TECHNOLOGY INC | LCC-20 | compliant |