Filter Your Search
1 - 2 of 2 results
|
SG1526BJ-JAN
Microsemi Corporation
|
Check for Price | No | Transferred | SWITCHING CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | MICROSEMI CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
SG1526BJ-JAN
Microchip Technology Inc
|
Check for Price | No | Active | 15 V | 5 V | 35 V | 8 V | 4.95 V | 5.05 V | 200 mA | 15 V | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T18 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.38 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | compliant | DIP-18 |