Filter Your Search
1 - 4 of 4 results
|
SG1468R
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 15 V | 3.5 V | 50 mA | -15 V | 2 | NO | FIXED | 30 V | 0.02 % | 0.03 % | BIPOLAR | 3.3 % | O-MBCY-W9 | e0 | Not Qualified | 70 °C | 9 | METAL | BCY | CAN9/10,.33FL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||
|
SG1468T
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 15 V | 3.5 V | 50 mA | -15 V | 2 | NO | FIXED | 30 V | 0.02 % | 0.03 % | BIPOLAR | 3.3 % | O-MBCY-W10 | e0 | Not Qualified | 70 °C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||
|
SG1468J
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 15 V | 3.5 V | 50 mA | -15 V | 2 | NO | FIXED | 30 V | 0.02 % | 0.03 % | BIPOLAR | 3.3 % | R-XDIP-T14 | e0 | Not Qualified | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | ||
|
SG1468N
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 15 V | 3.5 V | 50 mA | -15 V | 2 | NO | FIXED | 30 V | 0.02 % | 0.03 % | BIPOLAR | 3.3 % | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 |