Filter Your Search
1 - 2 of 2 results
|
SG1436Y
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 14 mV | 2 V/us | 55 nA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -34 V | 34 V | COMMERCIAL | 1000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MICROSEMI CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
SG1436Y
Linfinity Microelectronics
|
Check for Price | No | Transferred | 14 mV | 2 V/us | 55 nA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -34 V | 34 V | COMMERCIAL | 1000 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | LINFINITY MICROELECTRONICS | DIP, DIP8,.3 | unknown |