Filter Your Search
1 - 4 of 4 results
|
SG117AL/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | S-CQCC-J20 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LINFINITY MICROELECTRONICS | CERAMIC, LCC-20 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||
|
SG117AL-883B
Microsemi Corporation
|
Check for Price | No | Transferred | 3.5 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | S-CQCC-J20 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROSEMI CORP | CERAMIC, LCC-20 | not_compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||
|
SG117AL-883B
Microchip Technology Inc
|
Check for Price | No | Active | 3.5 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | S-CQCC-J20 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, LCC-20 | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.31.00.01 | |||||
|
SG117AL/883B
Microsemi Corporation
|
Check for Price | No | Transferred | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | BIPOLAR | S-CQCC-N20 | Not Qualified | 150 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | SILICON GENERAL INC | , | unknown | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | QLCC | 20 |