Filter Your Search
1 - 1 of 1 results
|
SG-9101CG170.0000M-D20SGCBC0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 170 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | NO | 2.5 mA | 8.3 mA | 3.63 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,67/51 | YES | Gold (Au) | 2.5mm x 2mm x 0.7mm | SEIKO EPSON CORP | LCC4,.08X.1,66/51 | compliant | Clock |