Filter Your Search
1 - 1 of 1 results
|
SG-9101CB0.6700M-D15PGCBC0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 670 kHz | 50 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 2.5 mA | 10 ns | 3.7 mA | 3.63 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | DILCC4,.12 | compliant | Clock |