Parametric results for: sg-8002ca under XO

Filter Your Search

1 - 10 of 3,612 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: sg8002ca
Select parts from the table below to compare.
Compare
Compare
SG-8002CA1.000MHZ-PTCL3:ROHS
Epson Electronics America Inc
Check for Price Yes Yes Not Recommended TTL e4 Gold (Au) - with Nickel (Ni) barrier SEIKO EPSON CORP compliant Clock
SG-8002CA125.0000M-PTBL0:ROHS
Epson Electronics America Inc
Check for Price Yes Yes Not Recommended 125 MHz 50 % 5 TTL, 15 pF 5 V TTL ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 125 MHz 1 MHz 16 mA 4 ns 45 mA 5.5 V 4.5 V 60/40 % HYBRID e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.4mm SEIKO EPSON CORP compliant Clock DILCC4,.2,200
SG-8002CA9.2160M-PCMB
Seiko Epson Corporation
Check for Price Yes Not Recommended 9.216 MHz 100 % 15 pF 3 V CMOS ENABLE/DISABLE FUNCTION 3 ns NO 8 mA 3 ns 45 mA 3.6 V 2.7 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES GOLD OVER NICKEL 7mm x 5mm x 1.4mm SEIKO EPSON CORP compliant Clock
SG-8002CA66.7000M-PCBL0:ROHS
Seiko Epson Corporation
Check for Price Yes Not Recommended 66.7 MHz 50 % 15 pF 3.3 V CMOS 8 mA 28 mA 3.6 V 2.7 V 60/40 % HYBRID e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier SEIKO EPSON CORP compliant Clock
SG-8002CA125.0000M-SCCL0:ROHS
Seiko Epson Corporation
Check for Price Yes Not Recommended 125 MHz 100 % 15 pF 3.3 V CMOS 8 mA 28 mA 3.6 V 2.7 V 60/40 % HYBRID e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier SEIKO EPSON CORP compliant Clock
SG-8002CA10.0000M-PHCL0
Epson Electronics America Inc
Check for Price Yes Yes Not Recommended 10 MHz 100 % 25 pF 5 V CMOS ENABLE/DISABLE FUNCTION 3 ns NO 16 mA 3 ns 40 mA 5.5 V 4.5 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.4mm SEIKO EPSON CORP compliant Clock EAR99
SG-8002CA1.0000M-PCCL3:ROHS
Seiko Epson Corporation
Check for Price Yes Not Recommended 1 MHz 100 % 15 pF 3.3 V CMOS 8 mA 28 mA 3.6 V 2.7 V 60/40 % HYBRID e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier SEIKO EPSON CORP compliant Clock
SG-8002CAFREQ-STMB
Seiko Epson Corporation
Check for Price Yes Not Recommended 100 % 5 TTL, 15 pF 5 V TTL 4 ns NO 55 MHz 1 MHz 4 ns 60/40 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.4mm SEIKO EPSON CORP compliant Clock
SG-8002CA125.000MHZ-PHMB:ROHS
Epson Electronics America Inc
Check for Price Yes Yes Not Recommended CMOS e4 Gold (Au) - with Nickel (Ni) barrier SEIKO EPSON CORP compliant Clock
SG-8002CA49.090908M-PCBL0
Seiko Epson Corporation
Check for Price Yes Not Recommended 49.0909 MHz 50 % 15 pF 3 V CMOS ENABLE/DISABLE FUNCTION 3 ns NO 8 mA 3 ns 45 mA 3.6 V 2.7 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES GOLD OVER NICKEL 7mm x 5mm x 1.4mm SEIKO EPSON CORP compliant Clock