Filter Your Search
1 - 2 of 2 results
|
SG-636STF2.21675MC0:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 2.2168 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | STANDBY; ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY ALSO AVAILABLE; TAPE AND REEL | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | ROHS COMPLIANT, MINI, J-LEADED, SMD, 4 PIN | not_compliant | Clock | ||
|
SG-636STF2.21675MC0:ROHS
Epson Electronics America Inc
|
Check for Price | Obsolete | 2.2168 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | STANDBY; ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY ALSO AVAILABLE; TAPE AND REEL | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | unknown | Clock |