Parametric results for: sfsd1024n1bm1toidf221std under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sfsd1024n1bm1toidf221std
Select parts from the table below to compare.
Compare
Compare
SFSD1024N1BM1TO-I-DF-221-STD
Swissbit
Check for Price Yes Yes Obsolete 8.5899 Gbit 8 1GX8 3.3 V 208 MHz FLASH CARD 1 100000 Write/Erase Cycles 1 1000000000 1.0737 G SYNCHRONOUS SERIAL 3.3 V 15 mA 80 µA 3.6 V 2.7 V CMOS SLC NAND TYPE R-XUUC-N8 85 °C -40 °C 8 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER 1 mm 15 mm 11 mm SWISSBIT AG CARD-8 unknown Swissbit