Filter Your Search
1 - 1 of 1 results
|
SFS30482R5C
Cosel USA Inc
|
Check for Price | Yes | Obsolete | 48 V | 2.5 V | 76 V | 36 V | 2.425 V | 2.625 V | 9 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | HYBRID | INDUSTRIAL | 22.5 W | R-XDMA-T14 | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 31.2 mm | 38.7 mm | 8 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel |