Parametric results for: sfs160xg under Rectifier Diodes

Filter Your Search

1 - 10 of 94 results

|
-
-
-
-
-
Manufacturer Part Number: sfs160
Select parts from the table below to compare.
Compare
Compare
SFS1604GH
Taiwan Semiconductor
$0.7313 Yes Active 8 A 975 mV 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 200 V 2 FREE WHEELING DIODE, SNUBBER DIODE SUPER FAST RECOVERY 125 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 not_compliant
SFS1606GH
Taiwan Semiconductor
$0.7383 Yes Active 8 A 1.3 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 400 V 2 FREE WHEELING DIODE, SNUBBER DIODE SUPER FAST RECOVERY 125 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 not_compliant
SFS1605GH
Taiwan Semiconductor
$0.7383 Yes Active 8 A 1.3 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 300 V 2 FREE WHEELING DIODE, SNUBBER DIODE SUPER FAST RECOVERY 125 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 not_compliant
SFS1608GH
Taiwan Semiconductor
$0.7583 Yes Active 8 A 1.7 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 600 V 2 FREE WHEELING DIODE, SNUBBER DIODE SUPER FAST RECOVERY 125 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 not_compliant
SFS1602G
Taiwan Semiconductor
$0.7916 Yes Active 16 A 975 mV 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 125 A 1 Not Qualified R-PSSO-G2 e3 UL RECOGNIZED 1 150 °C -65 °C 260 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80
SFS1604G
Taiwan Semiconductor
$0.7916 Yes Active 16 A 975 mV 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 200 V 2 FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 125 A 1 Not Qualified R-PSSO-G2 e3 UL RECOGNIZED 1 150 °C -65 °C 260 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80
SFS1606G
Taiwan Semiconductor
$0.8053 Yes Active 16 A 1.3 V 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 400 V 2 FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 125 A 1 Not Qualified R-PSSO-G2 e3 UL RECOGNIZED 1 150 °C -65 °C 260 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80
SFS1608G
Taiwan Semiconductor
$0.8217 Yes Active 16 A 1.7 V 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 600 V 2 FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 125 A 1 Not Qualified R-PSSO-G2 e3 UL RECOGNIZED 1 150 °C -65 °C 260 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80
SFS1601GC0G
Taiwan Semiconductor
Check for Price Yes Obsolete 8 A 975 mV 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 50 V 2 SUPER FAST RECOVERY 125 A 1 R-PSSO-G2 e3 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
SFS1603GHMNG
Taiwan Semiconductor
Check for Price Obsolete 8 A 975 mV 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 150 V 2 SUPER FAST RECOVERY 125 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80