Filter Your Search
1 - 6 of 6 results
|
SFMC-105-01-L-D-K-TR
Samtec Inc
|
$2.2016 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SFMC-105-01-L-D-TR
Samtec Inc
|
$2.2648 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .695 N | POLARIZED HOUSING | .556 N | e3 | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.12 inch | 0.18 inch | 0.265 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
SFMC-105-01-L-D-P-TR
Samtec Inc
|
$2.3299 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SFMC-105-01-L-D
Samtec Inc
|
$2.5700 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | .695 N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.12 inch | 0.18 inch | 0.265 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||
|
SFMC-105-01-L-D-K
Samtec Inc
|
$2.9631 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .695 N | POLARIZED HOUSING | .556 N | e3 | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.12 inch | 0.18 inch | 0.265 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
SFMC-105-01-L-D-P
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | .695 N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.12 inch | 0.18 inch | 0.265 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT |