Filter Your Search
1 - 10 of 10 results
|
SFM-150-02-S-D-A-P-TR
Samtec Inc
|
$16.2441 | Yes | Active | 100 | 2 | 1.27 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | .695 N | NO | NO | e3 | NO | UL | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.145 inch | 0.19 inch | 2.515 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
SFM-150-02-S-D-A-N
Samtec Inc
|
$17.6487 | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | 30u inch | SURFACE MOUNT | 0.12 inch | 0.185 inch | 2.575 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
SFM-150-02-S-D-A-K
Samtec Inc
|
$17.7809 | Yes | Active | 100 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | .695 N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | POSITIONING PIN | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
SFM-150-02-S-D-A-P
Samtec Inc
|
$17.9003 | Yes | Active | 100 | 2 | 1.27 mm | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | .695 N | NO | NO | e3 | NO | UL | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||
|
SFM-150-02-S-D-A
Samtec Inc
|
$18.8958 | Yes | Active | 100 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | .695 N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | POSITIONING PIN | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.18 inch | 2.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
SFM-150-02-S-D-A-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | .695 N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | POSITIONING PIN | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
SFM-150-02-S-D-A-N-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.05 mm | 30u inch | SURFACE MOUNT | 0.12 inch | 0.19 inch | 2.625 inch | SAMTEC INC | compliant | ||||||||||||
|
SFM-150-02-S-D-A-N-P
Samtec Inc
|
Check for Price | Active | 100 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||
|
SFM-150-02-S-D-A-K-FR
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SFM-150-02-S-D-A-TR
Samtec Inc
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | .695 N | NO | NO | e3 | NO | UL | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |