Parametric results for: sfm-110-t1-f-d under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sfm110t1fd
Select parts from the table below to compare.
Compare
Compare
SFM-110-T1-F-D
Samtec Inc
$2.4766 Yes Yes Active 20 2 1.27 mm 2 3.2 A FEMALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.145 inch 0.18 inch 0.655 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SFM-110-T1-F-D-A
Samtec Inc
Check for Price Yes Active 20 2 1.27 mm 2 3.2 A FEMALE BOARD GOLD FLASH (3) STRAIGHT BOARD CONNECTOR TIGER EYE CONTACT NO NO NO e3 NO -55 °C 125 °C PEG SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.145 inch 0.18 inch 0.575 inch SAMTEC INC compliant SAMTEC