Parametric results for: sfm-110-01-f-d under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: sfm11001fd
Select parts from the table below to compare.
Compare
Compare
SFM-110-01-F-D
Samtec Inc
$3.0808 Yes Yes Active 20 2 1.27 mm 2 3.2 A FEMALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.145 inch 0.18 inch 0.655 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SFM-110-01-F-D-A
Samtec Inc
$3.0808 Yes Active 20 2 1.27 mm 2 3.2 A FEMALE BOARD GOLD FLASH (3) STRAIGHT BOARD CONNECTOR TIGER EYE CONTACT NO NO NO e3 NO -55 °C 125 °C PEG SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.145 inch 0.18 inch 0.575 inch SAMTEC INC compliant SAMTEC
SFM-110-01-F-D-N
Samtec Inc
Check for Price Yes Active 20 2 1.27 mm 2 3.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO UL 94V-0 -55 °C 125 °C SOCKET NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 3u inch SOLDER 0.12 inch 0.18 inch 0.655 inch 0.12 inch SAMTEC INC compliant
SFM-110-01-F-D-A-P
Samtec Inc
Check for Price Yes Active 20 2 1.27 mm 2 3.2 A FEMALE BOARD GOLD FLASH (3) STRAIGHT BOARD CONNECTOR TIGER EYE CONTACT NO NO NO e3 NO -55 °C 125 °C PEG SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.145 inch 0.18 inch 0.575 inch SAMTEC INC compliant
SFM-110-01-F-D-DS
Samtec Inc
Check for Price Yes Active 20 2 1.27 mm 3.2 A FEMALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 SOCKET Tin (Sn) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40