Filter Your Search
1 - 3 of 3 results
|
SFI9614
Samsung Semiconductor
|
Check for Price | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 1.6 A | 4 Ω | 112 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 6.5 A | SILICON | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | ||||||||
|
SFI9614
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 1.6 A | 4 Ω | 112 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 6.5 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | TO-262AA | ||
|
SFI9614TU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 1.6 A | 4 Ω | 112 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 6.5 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | IN-LINE, R-PSIP-T3 | 3 | not_compliant | EAR99 | TO-262AA |