Filter Your Search
1 - 10 of 30 results
|
SFH615AGB-X003
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 100 % | UL RECOGNIZED, HIGH RELIABILITY | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
SFH615AGB-X016
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 100 % | UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
SFH615AGB-X002
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 100 % | UL RECOGNIZED, HIGH RELIABILITY | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
SFH615AGB-X006
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 100 % | UL RECOGNIZED, HIGH RELIABILITY | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
SFH615AGB-X002
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 100 % | UL RECOGNIZED, HIGH RELIABILITY | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
SFH615AGB-X009T
Vishay Semiconductors
|
Check for Price | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 100 % | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | Vishay | |||||||||||
|
SFH615AGB
Infineon Technologies AG
|
Check for Price | No | Transferred | 60 mA | 5.3 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
SFH615AGB-X001
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 100 % | UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
SFH615AGB
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 100 % | 150 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
SFH615AGB-X009
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 100 % | UL APPROVED | 70 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | Vishay |