Parametric results for: sfh615a-4x016 under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: sfh615a4x016
Select parts from the table below to compare.
Compare
Compare
SFH615A-4X016
Vishay Intertechnologies
Check for Price Yes Active 60 mA 1.65 V NO THROUGH HOLE MOUNT 50 mA 5 kV 90 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 56 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC DIP-4 compliant Transistor Outputs Vishay
SFH615A-4-X016
Siemens
Check for Price Transferred 60 mA 5.3 kV 160 % UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 SIEMENS A G DIP-4 unknown Transistor Outputs 8541.40.80.00
SFH615A-4X016
Vishay Semiconductors
Check for Price Yes Yes Active 60 mA 1.65 V NO THROUGH HOLE MOUNT 50 mA 5 kV 90 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 56 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 1 MATTE TIN VISHAY SEMICONDUCTORS unknown Transistor Outputs 8541.40.80.00 EAR99
SFH615A-4-X016
Infineon Technologies AG
Check for Price Transferred 60 mA 5.3 kV 160 % UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 INFINEON TECHNOLOGIES AG DIP-4 unknown Transistor Outputs 8541.40.80.00