Filter Your Search
1 - 4 of 4 results
|
SFH600-2X006
Vishay Intertechnologies
|
$0.4015 | Yes | End Of Life | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 70 % | UL RECOGNIZED | 70 V | SINGLE | 100 % | 35 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 4.5 µs | e3 | 110 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-6 | compliant | Transistor Outputs | Vishay | |||||
|
SFH600-2X006
Vishay Semiconductors
|
Check for Price | Yes | End Of Life | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 70 % | UL RECOGNIZED | 70 V | SINGLE | 100 % | 35 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 4.5 µs | e3 | 110 °C | -55 °C | 1 | MATTE TIN | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||
|
SFH600-2-X006
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 35 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-6 | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||||
|
SFH600-2-X006
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 35 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | Transistor Outputs | 8541.40.80.00 |