Filter Your Search
1 - 10 of 35 results
|
SFH487501
Infineon Technologies AG
|
Check for Price | No | Obsolete | 2.6 A | 2.2 V | 1 | NO | THROUGH HOLE MOUNT | 809 nm | 1.5 W | 880 mA | SINGLE | LASER DIODE | GaAlAs | 2 m | e0 | 35 °C | -10 °C | ROUND | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | |||||||||||||||||||||
|
SFH487441
Infineon Technologies AG
|
Check for Price | No | Obsolete | 2.1 V | NO | PANEL MOUNT | e0 | 60 °C | -10 °C | TO-220 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 10.6 inch | 16.5 mm | 14.3 mm | LASER DIODE EMITTER | 1 | 951 nm | 931 nm | 941 nm | 3 nm | 1.56 A | 450 mA | |||||||||||||||||||
|
SFH487P
Siemens
|
Check for Price | Obsolete | 100 mA | 1 | 880 nm | 25 mW | SINGLE | INFRARED LED | 100 °C | -55 °C | CYLINDRICAL | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
SFH487406
OSRAM Opto Semiconductors
|
Check for Price | Transferred | 1.6 A | 2.1 V | NO | THROUGH HOLE MOUNT | 809 nm | LASER DIODE | GaAlAs | 2 m | 60 °C | -10 °C | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | |||||||||||||||||||||||||||||
|
SFH487P2
Infineon Technologies AG
|
Check for Price | No | Obsolete | 100 mA | 1.8 V | NO | THROUGH HOLE MOUNT | 880 nm | 130 deg | 600 ns | 5 V | GaAlAs | 80 m | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||||||||||
|
SFH487P1
Infineon Technologies AG
|
Check for Price | No | Obsolete | 100 mA | 1.8 V | NO | THROUGH HOLE MOUNT | 880 nm | 130 deg | 600 ns | 5 V | GaAlAs | 80 m | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||||||||||
|
SFH487406
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.6 A | 2.1 V | 1 | NO | THROUGH HOLE MOUNT | 809 nm | 750 mW | 450 mA | WITH CONNECTOR | SINGLE | LASER DIODE | GaAlAs | 2 m | e0 | 35 °C | -10 °C | ROUND | Tin/Lead (Sn/Pb) | 4.32 mm | INFINEON TECHNOLOGIES AG | not_compliant | |||||||||||||||||||
|
SFH487401
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.6 A | 2.1 V | 1 | NO | THROUGH HOLE MOUNT | 809 nm | 1 W | 450 mA | SINGLE | LASER DIODE | GaAlAs | 2 m | e0 | 35 °C | -10 °C | ROUND | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | |||||||||||||||||||||
|
SFH487406
Siemens
|
Check for Price | Transferred | 1 | 809 nm | 750 mW | 450 mA | WITH CONNECTOR | SINGLE | LASER DIODE | 35 °C | -10 °C | ROUND | 4.32 mm | SIEMENS A G | unknown | ||||||||||||||||||||||||||||
|
SFH487506
Siemens
|
Check for Price | Transferred | 1 | 809 nm | 1.5 W | 880 mA | SINGLE | LASER DIODE | 35 °C | -10 °C | ROUND | 2.4 mm | SIEMENS A G | unknown |