Filter Your Search
1 - 10 of 100 results
|
SFH413-PPVB-D34-ID-BK
Sullins Connector Solutions
|
Check for Price | Active | 68 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | 700VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | FLASH inch | IDC | 0.236 inch | 0.209 inch | 1.779 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SFH416-R
OSRAM GmbH
|
Check for Price | Obsolete | HIGH RELIABILITY | SINGLE | -40 °C | 100 °C | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | 100 mA | 1 | INFRARED LED | 22 W | 950 nm | ROUND | 4.95 mm | |||||||||||||||||||||||||||||||||||||
|
SFH414-T
Siemens
|
Check for Price | Transferred | HIGH RELIABILITY | SINGLE | -55 °C | 100 °C | SIEMENS A G | unknown | 8541.40.20.00 | 100 mA | 1 | INFRARED LED | 22 W | 950 nm | ROUND | 5 mm | |||||||||||||||||||||||||||||||||||||
|
SFH4110
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | HIGH RELIABILITY | SINGLE | e3 | -40 °C | 85 °C | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 60 mA | 1 | INFRARED LED | 2 W | 950 nm | ROUND | 1.6 mm | ROHS COMPLIANT PACKAGE-2 | Tin (Sn) | ||||||||||||||||||||||||||||||||
|
SFH413-PPVB-D15-ID-BK
Sullins Connector Solutions
|
Check for Price | Active | 30 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | 700VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | FLASH inch | IDC | 0.236 inch | 0.209 inch | 0.829 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SFH41-PPVB-D20-ID-BK
Sullins Connector Solutions
|
Check for Price | Active | 40 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | 700VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | FLASH inch | IDC | 0.236 inch | 0.209 inch | 1.079 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SFH414-U
Infineon Technologies AG
|
Check for Price | Obsolete | HIGH RELIABILITY | SINGLE | -55 °C | 100 °C | INFINEON TECHNOLOGIES AG | unknown | 8541.40.20.00 | 100 mA | 1 | INFRARED LED | 22 W | 950 nm | ROUND | 5 mm | |||||||||||||||||||||||||||||||||||||
|
SFH415
Siemens
|
Check for Price | Obsolete | SINGLE | SIEMENS A G | unknown | 8541.40.20.00 | 1 | INFRARED LED | 950 nm | ROUND | 4.95 mm | ||||||||||||||||||||||||||||||||||||||||||
|
SFH413-PPVB-D13-ID-BK
Sullins Connector Solutions
|
Check for Price | Active | 26 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | 700VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | FLASH inch | IDC | 0.236 inch | 0.209 inch | 0.729 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins | |||||||||||||||||
|
SFH41-PPPB-D40-ID-BK
Sullins Connector Solutions
|
Check for Price | Active | 80 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | 700VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | FLASH inch | IDC | 0.236 inch | 0.209 inch | 2.079 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins |