Filter Your Search
1 - 10 of 40 results
|
SFH314
OSRAM Opto Semiconductors
|
$0.2856 | Yes | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 850 nm | 50 mA | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 200 mW | 12 µs | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.70.80 | |||||
|
SFH314FA-2
Siemens
|
Check for Price | Obsolete | 1 | 870 nm | 1 mA | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 100 °C | -55 °C | ROUND | 5 mm | SIEMENS A G | unknown | ||||||||||||||
|
SFH314-2
Infineon Technologies AG
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 850 nm | 50 mA | 200 nA | YES | 10 µs | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | |||||||||||||
|
SFH314-3
OSRAM GmbH
|
Check for Price | Yes | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 850 nm | 8.6 mA | 50 mA | 70 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 12 µs | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||||
|
SFH314-2/3
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 850 nm | 8.6 mA | 50 mA | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 200 mW | 12 µs | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.70.80 | ||||
|
SFH314FA-1
Siemens
|
Check for Price | Obsolete | 1 | 870 nm | 630 µA | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 100 °C | -55 °C | ROUND | 5 mm | SIEMENS A G | unknown | ||||||||||||||
|
SFH314FA
Siemens
|
Check for Price | Obsolete | 1 | 870 nm | 630 µA | DAYLIGHT FILTER | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 100 °C | -55 °C | ROUND | 5 mm | SIEMENS A G | unknown | |||||||||||||
|
SFH314-1
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | PHOTO TRANSISTOR | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||||||||||||||||||||||
|
SFH314FA-2
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1 | NO | THROUGH HOLE MOUNT | 870 nm | 5.4 mA | 50 mA | 70 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 10 µs | e3 | 100 °C | -40 °C | ROUND | TIN OVER NICKEL | 5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||||
|
SFH314FA-2
OSRAM GmbH
|
Check for Price | Yes | Transferred | 1 | NO | THROUGH HOLE MOUNT | 870 nm | 5.4 mA | 50 mA | 70 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 10 µs | e3 | 100 °C | -40 °C | ROUND | TIN OVER NICKEL | 5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant |