Filter Your Search
1 - 3 of 3 results
|
SFC-112-T1-L-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 24 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | .695 N | SHRD LEFT | .556 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.145 inch | 0.18 inch | 0.755 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
SFC-112-T1-L-D-A
Samtec Inc
|
Check for Price | Yes | Yes | Active | 24 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | .695 N | SHRD LEFT | .556 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | LOCATING POSTS | SOCKET | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.145 inch | 0.18 inch | 0.755 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
SFC-112-T1-L-D-A-K
Samtec Inc
|
Check for Price | Yes | Active | 24 | 2 | 1.27 mm | 2 | 3.1 A | FEMALE | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | PEG | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.145 inch | 0.18 inch | 0.755 inch | 0.12 inch | SAMTEC INC | compliant |